Panasonic ECW-FA2J185J 1 pc(s) Thin film capacitor Radial lead 1.8 µF 630 V DC 5 % 22.5 mm (L x W) 26 mm x 14.8 mm

  • Item no.: 1477324
  • Manufacturer no.: ECW-FA2J185J
  • EAN: 2050004450316

FOLIEN.KOND.1.8UF 5% 630VDC RADIAL

  • Item no.: 1477324
  • Manufacturer no.: ECW-FA2J185J
  • EAN: 2050004450316

FOLIEN.KOND.1.8UF 5% 630VDC RADIAL

Type Radial lead
Capacity (elec.) 1.8 µF
Nominal voltage 630 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 26 mm
Width 14.8 mm
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-FA2J185J
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1.8 µF
Nominal voltage 630 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 26 mm
Width 14.8 mm
CS 22.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors