Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.27 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Solder pins |
Length | 18.2 mm |
Width | 7.8 mm |
CS | 15 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W) 18.2 mm x 7.8 mm |
Type | ECW-FA2J274J |
Product type | Thin film capacitor |
Documents & Downloads
Film Capacitor ECW-F
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this ECW-FA2J274J capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors