Panasonic ECW-FD2W154KB 1 pc(s) Thin film capacitor Radial lead 0.15 µF 450 V DC 10 % 7.5 mm (L x W) 12.6 mm x 4.6 mm

  • Item no.: 1477280
  • Manufacturer no.: ECW-FD2W154KB
  • EAN: 2050004529128

FOLIEN.KOND.0.15UF 10% 450VDC RAD

  • Item no.: 1477280
  • Manufacturer no.: ECW-FD2W154KB
  • EAN: 2050004529128

FOLIEN.KOND.0.15UF 10% 450VDC RAD

Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 12.6 mm
Width 4.6 mm
CS 7.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type ECW-FD2W154KB
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 12.6 mm
Width 4.6 mm
CS 7.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors