Panasonic ECW-FD2W824J 1 pc(s) Thin film capacitor Radial lead 0.82 µF 450 V DC 5 % 15 mm (L x W) 17.5 mm x 7.2 mm

  • Item no.: 1473570
  • Manufacturer no.: ECW-FD2W824J
  • EAN: 2050004422085

FOLIEN.KOND.0.82UF 5% 450VDC RADIAL

  • Item no.: 1473570
  • Manufacturer no.: ECW-FD2W824J
  • EAN: 2050004422085

FOLIEN.KOND.0.82UF 5% 450VDC RADIAL

Type Radial lead
Capacity (elec.) 0.82 µF
Nominal voltage 450 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 17.5 mm
Width 7.2 mm
CS 15 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type ECW-FD2W824J
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.82 µF
Nominal voltage 450 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 17.5 mm
Width 7.2 mm
CS 15 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors