Panasonic ECW-H6334HCB 1 pc(s) Thin film capacitor Radial lead 0.33 µF 630 V DC 3 % 10 mm (L x W) 20.7 mm x 14.7 mm

  • Item no.: 1477381
  • Manufacturer no.: ECW-H6334HCB
  • EAN: 2050004459203

FOLIEN.KOND.0.33UF 3% 630VDC RADIAL

  • Item no.: 1477381
  • Manufacturer no.: ECW-H6334HCB
  • EAN: 2050004459203

FOLIEN.KOND.0.33UF 3% 630VDC RADIAL

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 630 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 20.7 mm
Width 14.7 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-H6334HCB
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 630 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 20.7 mm
Width 14.7 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors