Panasonic EEC-F5R5H105N Supercapacitor (SC) 1 F 5.5 V 20 % (Ø) 21.5 mm 1 pc(s)

  • Item no.: 1482653
  • Manufacturer no.: EEC-F5R5H105N
  • EAN: 2050004515961

SUPER CAP 1F 5.5V T/H

  • Item no.: 1482653
  • Manufacturer no.: EEC-F5R5H105N
  • EAN: 2050004515961

SUPER CAP 1F 5.5V T/H

Type Radial lead
Capacity (elec.) 1 F
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 21.5 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type EEC-F5R5H105N
Product type Supercapacitor (SC)

Technical data

Type Radial lead
Capacity (elec.) 1 F
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 21.5 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors