Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 30 F |
Nominal voltage | 2.3 V |
Tolerance ± | 20 % |
Connection | Solder pins |
(Ø) | 18 mm |
CS | 7.5 mm |
Min. temperature | -25 °C |
Max. temperature | +60 °C |
Content | 1 pc(s) |
Dim | (Ø) 18 mm |
---|---|
Type | EEC-HW0D306 |
Product type | Supercapacitor (SC) |
Documents & Downloads
Super-Cap capacitor EEC HW
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEC-HW0D306 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors