Panasonic EEC-HW0D506 Supercapacitor (SC) 50 F 2.3 V 20 % (Ø) 18 mm 1 pc(s)

  • Item no.: 1482631
  • Manufacturer no.: EEC-HW0D506
  • EAN: 2050004515930

SUPER CAP 50F -20% +40% 2.3V T/H

  • Item no.: 1482631
  • Manufacturer no.: EEC-HW0D506
  • EAN: 2050004515930

SUPER CAP 50F -20% +40% 2.3V T/H

Type Radial lead
Capacity (elec.) 50 F
Nominal voltage 2.3 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 18 mm
CS 7.5 mm
Min. temperature -25 °C
Max. temperature +60 °C
Content 1 pc(s)
Dim (Ø) 18 mm
Type EEC-HW0D506
Product type Supercapacitor (SC)

Technical data

Type Radial lead
Capacity (elec.) 50 F
Nominal voltage 2.3 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 18 mm
CS 7.5 mm
Min. temperature -25 °C
Max. temperature +60 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors