Panasonic EEC-S5R5V105N Supercapacitor (SC) 1 F 5.5 V 20 % (L x W) 19 mm x 5.5 mm 1 pc(s)

  • Item no.: 1482646
  • Manufacturer no.: EEC-S5R5V105N
  • EAN: 2050004334616

SUPER CAP 1F 5.5V T/H

  • Item no.: 1482646
  • Manufacturer no.: EEC-S5R5V105N
  • EAN: 2050004334616

SUPER CAP 1F 5.5V T/H

Type Axial lead
Capacity (elec.) 1 F
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
Length 19 mm
Width 5.5 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +70 °C
Content 1 pc(s)
Type EEC-S5R5V105N
Product type Supercapacitor (SC)

Technical data

Type Axial lead
Capacity (elec.) 1 F
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
Length 19 mm
Width 5.5 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +70 °C

Frequently bought together

Similar products

See and discover other items from category Supercapacitors