Panasonic EECF5R5H474 Goldcap capacitor 0.47 F 5.5 V 30 % (Ø x H) 21.5 mm x 9.5 mm 1 pc(s)

  • Item no.: 422074
  • Manufacturer no.: EECF5R5H474
  • EAN: 2050000756948

GOLDCAP-ELKO F-TYPE0,47F5,5V

  • Item no.: 422074
  • Manufacturer no.: EECF5R5H474
  • EAN: 2050000756948

GOLDCAP-ELKO F-TYPE0,47F5,5V

Capacity (elec.) 0.47 F
Nominal voltage 5.5 V
Tolerance ± 30 %
Height 9.5 mm
(Ø) 21.5 mm
CS 5 mm
Min. temperature -25 °C
Max. temperature +85 °C
Content 1 pc(s)
Type EECF5R5H474
Nominal voltage (details) 5.5 V
Tolerance ±30 %
Type EECF5R5H474
Capacity (elec.) 0.47 F
Temperature range - 25 - 85 °C
Product type Goldcap capacitor

Technical data

Capacity (elec.) 0.47 F
Nominal voltage 5.5 V
Tolerance ± 30 %
Height 9.5 mm
(Ø) 21.5 mm
CS 5 mm
Min. temperature -25 °C
Max. temperature +85 °C
Content 1 pc(s)
Type EECF5R5H474

Frequently bought together

Similar products

See and discover other items from category Supercapacitors