Technical data
Capacity (elec.) | 0.22 F |
---|---|
Nominal voltage | 5.5 V |
Tolerance ± | 30 % |
Height | 5 mm |
(Ø) | 10.5 mm |
CS | 5 mm |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 10.5 mm x 5 mm |
Type | EECS0HD224V |
---|---|
Type | Vertical |
Nominal voltage (details) | 5.5 V |
Tolerance | ±30 % |
Type | EECS0HD224V |
Capacity (elec.) | 0.22 F |
Temperature range | -25 - +70 °C |
Product type | Goldcap capacitor |
Documents & Downloads
Gold Cap SD series
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EECS0HD224V capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors