Panasonic EEE-1CA331UAP Electrolytic capacitor SMD 330 µF 16 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1482568
  • Manufacturer no.: EEE-1CA331UAP
  • EAN: 2050004505146

ELKO ALUM 330UF 20% 16V SMD

  • Item no.: 1482568
  • Manufacturer no.: EEE-1CA331UAP
  • EAN: 2050004505146

ELKO ALUM 330UF 20% 16V SMD

Type SMD
Capacity (elec.) 330 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEE-1CA331UAP
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 330 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEE-1CA331UAP
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors