Panasonic EEE-FC0J221AP Electrolytic capacitor SMD 220 µF 6.3 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1482579
  • Manufacturer no.: EEE-FC0J221AP
  • EAN: 2050004515749

ELKO ALUM 220UF 20% 6.3V SMD

  • Item no.: 1482579
  • Manufacturer no.: EEE-FC0J221AP
  • EAN: 2050004515749

ELKO ALUM 220UF 20% 6.3V SMD

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEE-FC0J221AP
Nominal voltage 6.3 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEE-FC0J221AP
Nominal voltage 6.3 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors