Panasonic EEE-FC1A471AP Electrolytic capacitor SMD 470 µF 10 V 20 % (Ø) 10 mm 1 pc(s)

  • Item no.: 1477491
  • Manufacturer no.: EEE-FC1A471AP
  • EAN: 2050004460209

ELKO ALUM 470UF 20% 10V SMD

  • Item no.: 1477491
  • Manufacturer no.: EEE-FC1A471AP
  • EAN: 2050004460209

ELKO ALUM 470UF 20% 10V SMD

Type SMD
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type EEE-FC1A471AP
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type EEE-FC1A471AP
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors