Panasonic EEE-FK1A472AM Electrolytic capacitor SMD 4700 µF 10 V 20 % (Ø) 16 mm 1 pc(s)

  • Item no.: 1481090
  • Manufacturer no.: EEE-FK1A472AM
  • EAN: 2050004499360

ELKO ALUM 4700UF 20% 10V SMD

  • Item no.: 1481090
  • Manufacturer no.: EEE-FK1A472AM
  • EAN: 2050004499360

ELKO ALUM 4700UF 20% 10V SMD

Type SMD
Capacity (elec.) 4700 µF
Content 1 pc(s)
(Ø) 16 mm
Material Aluminium
Type EEE-FK1A472AM
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 4700 µF
Content 1 pc(s)
(Ø) 16 mm
Material Aluminium
Type EEE-FK1A472AM
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors