Panasonic EEE-FK1V331GP Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø) 10 mm 1 pc(s)

  • Item no.: 1472741
  • Manufacturer no.: EEE-FK1V331GP
  • EAN: 2050004414653

ELKO ALUM 330UF 20% 35V SMD

  • Item no.: 1472741
  • Manufacturer no.: EEE-FK1V331GP
  • EAN: 2050004414653

ELKO ALUM 330UF 20% 35V SMD

Type SMD
Capacity (elec.) 330 µF
Content 1 pc(s)
Dim (Ø) 10 mm
(Ø) 10 mm
Material Aluminium
Type EEE-FK1V331GP
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 330 µF
Content 1 pc(s)
Dim (Ø) 10 mm
(Ø) 10 mm
Material Aluminium
Type EEE-FK1V331GP
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors