Panasonic EEE0JA101SP Electrolytic capacitor SMD 100 µF 6.3 V 20 % (Ø) 6.30 mm 1 pc(s) Tape on Full reel
No image
Technical data
Packaging type | Tape on Full reel |
---|---|
Type | SMD |
Capacity (elec.) | 100 µF |
Content | 1 pc(s) |
Dim | (Ø) 6.30 mm |
(Ø) | 6.30 mm |
Material | Aluminium |
Type | EEE0JA101SP |
Nominal voltage | 6.3 V |
Tolerance ± | 20 % |
Max. temperature | +85 °C |
---|---|
Min. temperature | -40 °C |
AEC-Compliance | AEC-Q200 |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor Panasonic EEE0JA101SP 1 pc(s)
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEE0JA101SP capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors