Panasonic EEE1CA220WR Electrolytic capacitor SMD 22 µF 16 V 20 % (Ø) 4.00 mm 1 pc(s) Tape cut

  • Item no.: 1675289
  • Manufacturer no.: EEE1CA220WR
  • EAN: 2050005401812

Panasonic EEE1CA220WR Electrolytic capacitor 1 pc(s)

  • Item no.: 1675289
  • Manufacturer no.: EEE1CA220WR
  • EAN: 2050005401812

Panasonic EEE1CA220WR Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 4.00 mm
Material Aluminium
Type EEE1CA220WR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 4.00 mm
Material Aluminium
Type EEE1CA220WR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors