Panasonic EEE1CA470WR Electrolytic capacitor SMD 47 µF 16 V 20 % (Ø) 5.00 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687514
  • Manufacturer no.: EEE1CA470WR
  • EAN: 2050005426013

Panasonic EEE1CA470WR Electrolytic capacitor 1 pc(s)

  • Item no.: 1687514
  • Manufacturer no.: EEE1CA470WR
  • EAN: 2050005426013

Panasonic EEE1CA470WR Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
(Ø) 5.00 mm
Material Aluminium
Type EEE1CA470WR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
(Ø) 5.00 mm
Material Aluminium
Type EEE1CA470WR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors