Panasonic EEE1EA100SR Electrolytic capacitor SMD 10 µF 25 V 20 % (Ø) 5.00 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687502
  • Manufacturer no.: EEE1EA100SR
  • EAN: 2050005425894

Panasonic EEE1EA100SR Electrolytic capacitor 1 pc(s)

  • Item no.: 1687502
  • Manufacturer no.: EEE1EA100SR
  • EAN: 2050005425894

Panasonic EEE1EA100SR Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 10 µF
Content 1 pc(s)
Dim (Ø) 5.00 mm
(Ø) 5.00 mm
Material Aluminium
Type EEE1EA100SR
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 10 µF
Content 1 pc(s)
Dim (Ø) 5.00 mm
(Ø) 5.00 mm
Material Aluminium
Type EEE1EA100SR
Nominal voltage 25 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors