Panasonic EEE1EA471P Electrolytic capacitor SMD 470 µF 25 V 20 % (Ø) 10.00 mm 1 pc(s) Tape on Full reel
No image
Technical data
Packaging type | Tape on Full reel |
---|---|
Type | SMD |
Capacity (elec.) | 470 µF |
Content | 1 pc(s) |
Dim | (Ø) 10.00 mm |
(Ø) | 10.00 mm |
Material | Aluminium |
Type | EEE1EA471P |
Nominal voltage | 25 V |
Tolerance ± | 20 % |
Max. temperature | +85 °C |
---|---|
Min. temperature | -40 °C |
AEC-Compliance | AEC-Q200 |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor Panasonic EEE1EA471P 1 pc(s)
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEE1EA471P capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors