Panasonic EEEFC1A330R Electrolytic capacitor SMD 33 µF 10 V 20 % (Ø x L) 5.4 mm x 5 mm 1 pc(s)

  • Item no.: 773026
  • Manufacturer no.: EEEFC1A330R
  • EAN: 2050001826565

SMD-ELKO VFC-C 33UF 10V 105C

  • Item no.: 773026
  • Manufacturer no.: EEEFC1A330R
  • EAN: 2050001826565

SMD-ELKO VFC-C 33UF 10V 105C

Type SMD
Capacity (elec.) 33 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 5.4 mm x 5 mm
(Ø) 5.4 mm
Length 5 mm
Material Aluminium
Type EEEFC1A330R
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 33 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 5.4 mm x 5 mm
(Ø) 5.4 mm
Length 5 mm
Material Aluminium
Type EEEFC1A330R
Nominal voltage 10 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors