Panasonic EEEFC1E101P Electrolytic capacitor SMD 100 µF 25 V 20 % (Ø x L) 10.2 mm x 8 mm 1 pc(s)

  • Item no.: 773021
  • Manufacturer no.: EEEFC1E101P
  • EAN: 2050001826510

SMD-ELKO VFC-F 100UF 25V 105C

  • Item no.: 773021
  • Manufacturer no.: EEEFC1E101P
  • EAN: 2050001826510

SMD-ELKO VFC-F 100UF 25V 105C

Type SMD
Capacity (elec.) 100 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 10.2 mm x 8 mm
(Ø) 10.2 mm
Length 8 mm
Material Aluminium
Type EEEFC1E101P
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +105 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 100 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 10.2 mm x 8 mm
(Ø) 10.2 mm
Length 8 mm
Material Aluminium
Type EEEFC1E101P
Nominal voltage 25 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors