Panasonic EEEFK1C100AR Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø) 4.00 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687572
  • Manufacturer no.: EEEFK1C100AR
  • EAN: 2050005449593

Panasonic EEEFK1C100AR Electrolytic capacitor 1 pc(s)

  • Item no.: 1687572
  • Manufacturer no.: EEEFK1C100AR
  • EAN: 2050005449593

Panasonic EEEFK1C100AR Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 4.00 mm
Material Aluminium
Type EEEFK1C100AR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 4.00 mm
Material Aluminium
Type EEEFK1C100AR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors