Panasonic EEEFK1C101SR Electrolytic capacitor SMD 100 µF 16 V 20 % (Ø x H) 5 mm x 5.8 mm 1 pc(s)

  • Item no.: 1613752
  • Manufacturer no.: EEEFK1C101SR
  • EAN: 2050005041919

Panasonic EEEFK1C101SR Electrolytic capacitor 1 pc(s)

  • Item no.: 1613752
  • Manufacturer no.: EEEFK1C101SR
  • EAN: 2050005041919

Panasonic EEEFK1C101SR Electrolytic capacitor 1 pc(s)

Type SMD
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 5 mm
Height 5.8 mm
Length 5 mm
Width 5 mm
Material Aluminium
Type EEEFK1C101SR
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 5 mm
Height 5.8 mm
Length 5 mm
Width 5 mm
Material Aluminium
Type EEEFK1C101SR
Nominal voltage 16 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors