Panasonic EEEFK1C562SM Electrolytic capacitor SMD 5600 µF 16 V 20 % (Ø x H) 18 mm x 16.5 mm 1 pc(s)

  • Item no.: 1613759
  • Manufacturer no.: EEEFK1C562SM
  • EAN: 2050005041988

Panasonic EEEFK1C562SM Electrolytic capacitor 1 pc(s)

  • Item no.: 1613759
  • Manufacturer no.: EEEFK1C562SM
  • EAN: 2050005041988

Panasonic EEEFK1C562SM Electrolytic capacitor 1 pc(s)

Type SMD
Capacity (elec.) 5600 µF
Content 1 pc(s)
(Ø) 18 mm
Height 16.5 mm
Length 18 mm
Width 18 mm
Material Aluminium
Type EEEFK1C562SM
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 5600 µF
Content 1 pc(s)
(Ø) 18 mm
Height 16.5 mm
Length 18 mm
Width 18 mm
Material Aluminium
Type EEEFK1C562SM
Nominal voltage 16 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors