Panasonic EEEFK1E101AP Electrolytic capacitor SMD 100 µF 25 V 20 % (Ø x H) 8 mm x 6.2 mm 1 pc(s)

  • Item no.: 443470
  • Manufacturer no.: EEEFK1E101AP
  • EAN: 2050000859311

SMD CAP. VFK-E 100 UF 25 V

  • Item no.: 443470
  • Manufacturer no.: EEEFK1E101AP
  • EAN: 2050000859311

SMD CAP. VFK-E 100 UF 25 V

Type SMD
Capacity (elec.) 100 µF
Lifespan
5000 h
Content 1 pc(s)
(Ø) 8 mm
Height 6.2 mm
Material Aluminium
Type EEEFK1E101AP
Material (details) Aluminium
Nominal voltage 25 V
Tolerance ± 20 %
Type SMD
Tolerance ± 20 %
Capacity (elec.) 100 µF
Temperature range -55 - +105 °C
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 100 µF
Lifespan
5000 h
Content 1 pc(s)
(Ø) 8 mm
Height 6.2 mm
Material Aluminium
Type EEEFK1E101AP
Material (details) Aluminium
Nominal voltage 25 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors