Panasonic EEEFK1E122SQ Electrolytic capacitor SMD 1200 µF 25 V 20 % (Ø x H) 12.5 mm x 13.5 mm 1 pc(s)

  • Item no.: 1613768
  • Manufacturer no.: EEEFK1E122SQ
  • EAN: 2050005043319

Panasonic EEEFK1E122SQ Electrolytic capacitor 1 pc(s)

  • Item no.: 1613768
  • Manufacturer no.: EEEFK1E122SQ
  • EAN: 2050005043319

Panasonic EEEFK1E122SQ Electrolytic capacitor 1 pc(s)

Type SMD
Capacity (elec.) 1200 µF
Content 1 pc(s)
(Ø) 12.5 mm
Height 13.5 mm
Length 12.5 mm
Width 12.5 mm
Material Aluminium
Type EEEFK1E122SQ
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 1200 µF
Content 1 pc(s)
(Ø) 12.5 mm
Height 13.5 mm
Length 12.5 mm
Width 12.5 mm
Material Aluminium
Type EEEFK1E122SQ
Nominal voltage 25 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors