Panasonic EEEFK1H220SR Electrolytic capacitor SMD 22 µF 50 V 20 % (Ø x H) 4 mm x 5.8 mm 1 pc(s)

  • Item no.: 1613783
  • Manufacturer no.: EEEFK1H220SR
  • EAN: 2050005043463

Panasonic EEEFK1H220SR Electrolytic capacitor 1 pc(s)

  • Item no.: 1613783
  • Manufacturer no.: EEEFK1H220SR
  • EAN: 2050005043463

Panasonic EEEFK1H220SR Electrolytic capacitor 1 pc(s)

Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 4 mm
Height 5.8 mm
Length 4 mm
Width 4 mm
Material Aluminium
Type EEEFK1H220SR
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 4 mm
Height 5.8 mm
Length 4 mm
Width 4 mm
Material Aluminium
Type EEEFK1H220SR
Nominal voltage 50 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors