Panasonic EEEFK1K220P Electrolytic capacitor SMD 22 µF 80 V 20 % (Ø) 8.00 mm 1 pc(s) Tape cut

  • Item no.: 1674996
  • Manufacturer no.: EEEFK1K220P
  • EAN: 2050005399782

Panasonic EEEFK1K220P Electrolytic capacitor 1 pc(s)

  • Item no.: 1674996
  • Manufacturer no.: EEEFK1K220P
  • EAN: 2050005399782

Panasonic EEEFK1K220P Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 8.00 mm
Material Aluminium
Type EEEFK1K220P
Nominal voltage 80 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 8.00 mm
Material Aluminium
Type EEEFK1K220P
Nominal voltage 80 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors