Panasonic EEEFK1V220AR Electrolytic capacitor SMD 22 µF 35 V 20 % (Ø) 5.00 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687585
  • Manufacturer no.: EEEFK1V220AR
  • EAN: 2050005449722

Panasonic EEEFK1V220AR Electrolytic capacitor 1 pc(s)

  • Item no.: 1687585
  • Manufacturer no.: EEEFK1V220AR
  • EAN: 2050005449722

Panasonic EEEFK1V220AR Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 5.00 mm
Material Aluminium
Type EEEFK1V220AR
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 5.00 mm
Material Aluminium
Type EEEFK1V220AR
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors