Panasonic EEEFT0J152AP Electrolytic capacitor SMD 1500 µF 6.3 V 20 % (Ø) 8.00 mm 1 pc(s) Tape cut

  • Item no.: 1674989
  • Manufacturer no.: EEEFT0J152AP
  • EAN: 2050005399713

Panasonic EEEFT0J152AP Electrolytic capacitor 1 pc(s)

  • Item no.: 1674989
  • Manufacturer no.: EEEFT0J152AP
  • EAN: 2050005399713

Panasonic EEEFT0J152AP Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 1500 µF
Content 1 pc(s)
(Ø) 8.00 mm
Material Aluminium
Type EEEFT0J152AP
Nominal voltage 6.3 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 1500 µF
Content 1 pc(s)
(Ø) 8.00 mm
Material Aluminium
Type EEEFT0J152AP
Nominal voltage 6.3 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors