Panasonic EEEFT1H331GP Electrolytic capacitor SMD 330 µF 50 V 20 % (Ø) 10.00 mm 500 pc(s) Tape on Full reel

  • Item no.: 1687563
  • Manufacturer no.: EEEFT1H331GP
  • EAN: 2050005449500

Panasonic EEEFT1H331GP Electrolytic capacitor 500 pc(s)

  • Item no.: 1687563
  • Manufacturer no.: EEEFT1H331GP
  • EAN: 2050005449500

Panasonic EEEFT1H331GP Electrolytic capacitor 500 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 330 µF
Content 500 pc(s)
(Ø) 10.00 mm
Material Aluminium
Type EEEFT1H331GP
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 330 µF
Content 500 pc(s)
(Ø) 10.00 mm
Material Aluminium
Type EEEFT1H331GP
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors