Panasonic EEEFTA471XAP Electrolytic capacitor SMD 470 µF 10 V 20 % (Ø) 6.30 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687496
  • Manufacturer no.: EEEFTA471XAP
  • EAN: 2050005425832

Panasonic EEEFTA471XAP Electrolytic capacitor 1 pc(s)

  • Item no.: 1687496
  • Manufacturer no.: EEEFTA471XAP
  • EAN: 2050005425832

Panasonic EEEFTA471XAP Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 6.30 mm
Material Aluminium
Type EEEFTA471XAP
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 6.30 mm
Material Aluminium
Type EEEFTA471XAP
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors