Panasonic EEEHB1H1R0R Electrolytic capacitor SMD 1 µF 50 V 20 % (Ø) 4.00 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687521
  • Manufacturer no.: EEEHB1H1R0R
  • EAN: 2050005426082

Panasonic EEEHB1H1R0R Electrolytic capacitor 1 pc(s)

  • Item no.: 1687521
  • Manufacturer no.: EEEHB1H1R0R
  • EAN: 2050005426082

Panasonic EEEHB1H1R0R Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 1 µF
Content 1 pc(s)
Dim (Ø) 4.00 mm
(Ø) 4.00 mm
Material Aluminium
Type EEEHB1H1R0R
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 1 µF
Content 1 pc(s)
Dim (Ø) 4.00 mm
(Ø) 4.00 mm
Material Aluminium
Type EEEHB1H1R0R
Nominal voltage 50 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors