Panasonic EEEHD2A220P Electrolytic capacitor SMD 22 µF 100 V 20 % (Ø) 10.00 mm 1 pc(s) Tape on Full reel

  • Item no.: 1687574
  • Manufacturer no.: EEEHD2A220P
  • EAN: 2050005449616

Panasonic EEEHD2A220P Electrolytic capacitor 1 pc(s)

  • Item no.: 1687574
  • Manufacturer no.: EEEHD2A220P
  • EAN: 2050005449616

Panasonic EEEHD2A220P Electrolytic capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 10.00 mm
Material Aluminium
Type EEEHD2A220P
Nominal voltage 100 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 10.00 mm
Material Aluminium
Type EEEHD2A220P
Nominal voltage 100 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors