Panasonic EEF-CD1B100R Electrolytic capacitor SMD 10 µF 12.5 V 20 % 1 pc(s)

  • Item no.: 1467048
  • Manufacturer no.: EEF-CD1B100R
  • EAN: 2050004351354

ELKO POLYMER 10UF 20% 12.5V SMD

  • Item no.: 1467048
  • Manufacturer no.: EEF-CD1B100R
  • EAN: 2050004351354

ELKO POLYMER 10UF 20% 12.5V SMD

Type SMD
Capacity (elec.) 10 µF
Content 1 pc(s)
Material Polymer
Type EEF-CD1B100R
Nominal voltage 12.5 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 10 µF
Content 1 pc(s)
Material Polymer
Type EEF-CD1B100R
Nominal voltage 12.5 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors