Panasonic EEHZC1K470P Electrolytic capacitor 47 µF 80 V 20 % 1 pc(s) Tape cut

  • Item no.: 1675416
  • Manufacturer no.: EEHZC1K470P
  • EAN: 2050005400105

Panasonic EEHZC1K470P Electrolytic capacitor 1 pc(s)

  • Item no.: 1675416
  • Manufacturer no.: EEHZC1K470P
  • EAN: 2050005400105

Panasonic EEHZC1K470P Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Capacity (elec.) 47 µF
Content 1 pc(s)
Height 10.5 mm
Length 10 mm
Type EEHZC1K470P
Nominal voltage 80 V
Tolerance ± 20 %
Max. temperature +125 °C
Min. temperature -55 °C
AEC-Compliance AEC-Q200
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Capacity (elec.) 47 µF
Content 1 pc(s)
Height 10.5 mm
Length 10 mm
Type EEHZC1K470P
Nominal voltage 80 V
Tolerance ± 20 %
Max. temperature +125 °C
Min. temperature -55 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors