Panasonic EEHZE1J560V Electrolytic capacitor SMD 56 µF 63 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)

Type SMD
Capacity (elec.) 56 µF
Content 1 pc(s)
Dim (Ø x H) 10 mm x 10.2 mm
(Ø) 10 mm
Height 10.2 mm
Length 10 mm
Width 10 mm
Type EEHZE1J560V
Nominal voltage 63 V
Tolerance ± 20 %
Max. temperature 145 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 56 µF
Content 1 pc(s)
Dim (Ø x H) 10 mm x 10.2 mm
(Ø) 10 mm
Height 10.2 mm
Length 10 mm
Width 10 mm
Type EEHZE1J560V
Nominal voltage 63 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors