Panasonic EEHZE1V151V Electrolytic capacitor SMD 150 µF 35 V 20 % (Ø x H) 8 mm x 10.2 mm 1 pc(s)

Type SMD
Capacity (elec.) 150 µF
Content 1 pc(s)
Dim (Ø x H) 8 mm x 10.2 mm
(Ø) 8 mm
Height 10.2 mm
Length 8 mm
Width 8 mm
Type EEHZE1V151V
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature 145 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 150 µF
Content 1 pc(s)
Dim (Ø x H) 8 mm x 10.2 mm
(Ø) 8 mm
Height 10.2 mm
Length 8 mm
Width 8 mm
Type EEHZE1V151V
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors