Technical data
Type | SMD |
---|---|
Capacity (elec.) | 270 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 10 mm x 10.2 mm |
(Ø) | 10 mm |
Height | 10.2 mm |
Length | 10 mm |
Width | 10 mm |
Type | EEHZE1V271V |
Nominal voltage | 35 V |
Tolerance ± | 20 % |
---|---|
Max. temperature | 145 °C |
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitors series ZE
Highlights & Details
- Low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEHZE1V271V capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors