Panasonic EET-ED2E681EA Electrolytic capacitor Snap-in 10 mm 680 µF 250 V 20 % (Ø x L) 35 mm x 7.3 mm 1 pc(s)

  • Item no.: 1477670
  • Manufacturer no.: EET-ED2E681EA
  • EAN: 2050004466805

ELKO ALUM 680UF 20% 250V SNAP

  • Item no.: 1477670
  • Manufacturer no.: EET-ED2E681EA
  • EAN: 2050004466805

ELKO ALUM 680UF 20% 250V SNAP

Type Snap-in
Capacity (elec.) 680 µF
Content 1 pc(s)
Dim (Ø x L) 35 mm x 7.3 mm
(Ø) 35 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EET-ED2E681EA
Nominal voltage 250 V
CS 10 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 680 µF
Content 1 pc(s)
Dim (Ø x L) 35 mm x 7.3 mm
(Ø) 35 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EET-ED2E681EA
Nominal voltage 250 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors