Panasonic EEU-EB1A471 Electrolytic capacitor Radial lead 3.5 mm 470 µF 10 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1475885
  • Manufacturer no.: EEU-EB1A471
  • EAN: 2050004443691

ELKO ALUM 470UF 20% 10V RADIAL

  • Item no.: 1475885
  • Manufacturer no.: EEU-EB1A471
  • EAN: 2050004443691

ELKO ALUM 470UF 20% 10V RADIAL

Type Radial lead
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEU-EB1A471
Nominal voltage 10 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEU-EB1A471
Nominal voltage 10 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors