Panasonic EEU-EB1H101S Electrolytic capacitor Radial lead 3.5 mm 100 µF 50 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1468913
  • Manufacturer no.: EEU-EB1H101S
  • EAN: 2050004370423

ELKO ALUM 100UF 20% 50V RADIAL

  • Item no.: 1468913
  • Manufacturer no.: EEU-EB1H101S
  • EAN: 2050004370423

ELKO ALUM 100UF 20% 50V RADIAL

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEU-EB1H101S
Nominal voltage 50 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEU-EB1H101S
Nominal voltage 50 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors