Panasonic EEU-EE2C221 Electrolytic capacitor Radial lead 7.5 mm 220 µF 160 V 20 % (Ø) 16 mm 1 pc(s)

  • Item no.: 1476147
  • Manufacturer no.: EEU-EE2C221
  • EAN: 2050004446074

ELKO ALUM 220UF 20% 160V RADIAL

  • Item no.: 1476147
  • Manufacturer no.: EEU-EE2C221
  • EAN: 2050004446074

ELKO ALUM 220UF 20% 160V RADIAL

Type Radial lead
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 16 mm
Material Aluminium
Type EEU-EE2C221
Nominal voltage 160 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 16 mm
Material Aluminium
Type EEU-EE2C221
Nominal voltage 160 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors