Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 4700 µF |
Content | 1 pc(s) |
Dim | (Ø) 16 mm |
(Ø) | 16 mm |
Material | Aluminium |
Type | EEU-FC0J472S |
Nominal voltage | 6.3 V |
CS | 7.5 mm |
Tolerance ± | 20 % |
Max. temperature | +105 °C |
---|---|
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor EEU-F
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEU-FC0J472S capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors