Panasonic EEU-FC1J151 Electrolytic capacitor Radial lead 3.5 mm 150 µF 63 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1475915
  • Manufacturer no.: EEU-FC1J151
  • EAN: 2050004444582

ELKO ALUM 150UF 20% 63V RADIAL

  • Item no.: 1475915
  • Manufacturer no.: EEU-FC1J151
  • EAN: 2050004444582

ELKO ALUM 150UF 20% 63V RADIAL

Type Radial lead
Capacity (elec.) 150 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEU-FC1J151
Nominal voltage 63 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 150 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type EEU-FC1J151
Nominal voltage 63 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors