Panasonic EEU-FC1V821 Electrolytic capacitor Radial lead 7.5 mm 820 µF 35 V 20 % (Ø) 18 mm 1 pc(s)

  • Item no.: 1472913
  • Manufacturer no.: EEU-FC1V821
  • EAN: 2050004413601

ELKO ALUM 820UF 20% 35V RADIAL

  • Item no.: 1472913
  • Manufacturer no.: EEU-FC1V821
  • EAN: 2050004413601

ELKO ALUM 820UF 20% 35V RADIAL

Type Radial lead
Capacity (elec.) 820 µF
Content 1 pc(s)
Dim (Ø) 18 mm
(Ø) 18 mm
Material Aluminium
Type EEU-FC1V821
Nominal voltage 35 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 820 µF
Content 1 pc(s)
Dim (Ø) 18 mm
(Ø) 18 mm
Material Aluminium
Type EEU-FC1V821
Nominal voltage 35 V
CS 7.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors