Panasonic EEU-FR1A101 Electrolytic capacitor Radial lead 2 mm 100 µF 10 V 20 % (Ø) 5 mm 1 pc(s)

  • Item no.: 1471166
  • Manufacturer no.: EEU-FR1A101
  • EAN: 2050004394313

ELKO ALUM 100UF 20% 10V RADIAL

  • Item no.: 1471166
  • Manufacturer no.: EEU-FR1A101
  • EAN: 2050004394313

ELKO ALUM 100UF 20% 10V RADIAL

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type EEU-FR1A101
Nominal voltage 10 V
CS 2 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type EEU-FR1A101
Nominal voltage 10 V
CS 2 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors