Panasonic EEU-FR1E152 Electrolytic capacitor Radial lead 5 mm 1500 µF 25 V 20 % (Ø) 12.5 mm 1 pc(s)

  • Item no.: 1481071
  • Manufacturer no.: EEU-FR1E152
  • EAN: 2050004498912

ELKO ALUM 1500UF 20% 25V RADIAL

  • Item no.: 1481071
  • Manufacturer no.: EEU-FR1E152
  • EAN: 2050004498912

ELKO ALUM 1500UF 20% 25V RADIAL

Type Radial lead
Capacity (elec.) 1500 µF
Content 1 pc(s)
(Ø) 12.5 mm
Material Aluminium
Type EEU-FR1E152
Nominal voltage 25 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1500 µF
Content 1 pc(s)
(Ø) 12.5 mm
Material Aluminium
Type EEU-FR1E152
Nominal voltage 25 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors